NewLink USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1 m
- RS Stock No.:
- 708-060
- Mfr. Part No.:
- NLMOB4-6001RAWD
- Manufacturer:
- NewLink
Subtotal (1 unit)*
PHP1,173.48
(exc. VAT)
PHP1,314.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,173.48 |
*price indicative
- RS Stock No.:
- 708-060
- Mfr. Part No.:
- NLMOB4-6001RAWD
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Braided Nylon | |
| Standards/Approvals | Thunderbolt 3 Compatible | |
| Series | USB4 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Braided Nylon | ||
Standards/Approvals Thunderbolt 3 Compatible | ||
Series USB4 | ||
- COO (Country of Origin):
- CN
The NewLink USB4 is the most recent update in the evolution of USB. The maximum bandwidth is now 40Gbps, double the previous best spec of 20Gbps (USB3.2 Gen 2x2). It is based on Thunderbolt 3 technology ensuring greater compatibility with all USB Type C and Thunderbolt 3 devices.
E-Mark Chip
Supports up to 40Gbps
Nylon braided cable
Aluminium shell
With DIGITAL POWER display
1x Right angled connector
