Molex USB, Male USB to Male, USB Type C USB B, 6.86 in
- RS Stock No.:
- 691-217
- Mfr. Part No.:
- 88732-9202
- Manufacturer:
- Molex
N
Subtotal (1 bag of 120 units)*
PHP16,100.94
(exc. VAT)
PHP18,033.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,100.94 | PHP134.175 |
*price indicative
- RS Stock No.:
- 691-217
- Mfr. Part No.:
- 88732-9202
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 6.86in | |
| Product Type | USB | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | RoHS | |
| Series | 88732 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 6.86in | ||
Product Type USB | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals RoHS | ||
Series 88732 | ||
- COO (Country of Origin):
- CN
The Molex USB A-B cable assembly is designed to provide a reliable and efficient connection for devices requiring USB connectivity. This cable features an Advanced design incorporating high-quality materials, ensuring durability and superior performance. Ideal for various applications, it meets all necessary electrical performance standards while maintaining compliance with RoHS regulations. The assembly is meticulously crafted to ensure optimal signal integrity, making it suitable for professional and consumer-grade use alike. With a focus on functionality, this cable represents the Ideal solution for connecting USB A and B devices seamlessly.
Designed to meet MX RoHS compliance for environmental safety
Features meticulous electrical specifications for dielectric strength and insulation resistance
Designed for straightforward applications, catering to both consumer and professional environments
Manufactured under stringent quality controls to ensure reliability and consistency
Provides enhanced attenuation and propagation delay performance for optimal data transfer
Related links
- Molex USB Cable USB Type C USB Type C 1 m
- Molex USB Cable USB 2.0 USB B 5 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 USB B 1 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- Molex USB Cable USB Type B, 6.6 ft
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex USB Cable USB 2.0 Mini USB Type B 1 m
