L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 500 mm
- RS Stock No.:
- 297-711
- Mfr. Part No.:
- CAUAAHFX-05M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,448.90
(exc. VAT)
PHP2,742.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,448.90 |
| 10 + | PHP2,245.75 |
*price indicative
- RS Stock No.:
- 297-711
- Mfr. Part No.:
- CAUAAHFX-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | California Proposition 65, RoHS, TSCA, REACH | |
| Series | CAUAAHFX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals California Proposition 65, RoHS, TSCA, REACH | ||
Series CAUAAHFX | ||
- COO (Country of Origin):
- CN
The L-Com High Flex USB Cable assures exceptional performance and reliability, ideal for various applications. This cable boasts a robust construction with a polyurethane outer jacket, providing durability and resistance against wear, catering to both commercial and personal use. Designed to meet stringent USB 2.0 requirements, it features high quality tinned copper conductors that facilitate efficient data transmission.
Tinned copper conductors ensure efficient performance
Comprehensive shielding reduces signal interference
Flexible construction allows for easy handling and manoeuvrability
Sophisticated design complements modern aesthetic needs
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB Type C 500 mm
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
