Ruland Universal Joint US6-5MM-5MM-F, 1, Universal, Bore 5mm, 44.5mm Length
- RS Stock No.:
- 615-886
- Mfr. Part No.:
- US6-5MM-5MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP13,602.21
(exc. VAT)
PHP15,234.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,602.21 |
*price indicative
- RS Stock No.:
- 615-886
- Mfr. Part No.:
- US6-5MM-5MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 5mm | |
| Number of Joints | 1 | |
| Overall Length | 44.5mm | |
| Joint Type | Universal | |
| Hub Diameter | 9.4mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 11.3Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 5mm | ||
Number of Joints 1 | ||
Overall Length 44.5mm | ||
Joint Type Universal | ||
Hub Diameter 9.4mm | ||
Maximum Working Angle 45° | ||
Peak Torque 11.3Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to enhance the performance and reliability of your mechanical assemblies. Engineered with precision, it offers a robust solution for applications requiring superior functionality and durability. Its innovative design allows for seamless integration, ensuring compatibility with a variety of systems. The exceptional build quality of this product not only meets but often exceeds industry standards. Ideal for both professional and DIY enthusiasts, it delivers exceptional value while maintaining ease of use. Whether in a manufacturing setup or an intricate project, this product stands out for its remarkable capability to withstand demanding conditions, making it a trusted choice for engineers and technicians alike.
Crafted from high quality materials for enhanced longevity
Designed to reduce friction and wear in all applications
Compact design facilitates easy installation in tight spaces
Precision engineered to ensure optimal performance and reliability
Versatile applicability across various industries for broad usability
Corrosion resistant finish enhances durability and lifespan
Lightweight design contributes to reduced overall system weight
Related links
- Ruland Universal Joint US6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US6-5MM-4MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-F Universal 44.5mm Length
- Ruland Universal Joint US14-11MM-9MM-F Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-5MM-SS Universal 44.5mm Length
- Ruland Universal Joint USS6-5MM-4MM-SS Universal 44.5mm Length
