Ruland Universal Joint USSK24-14MM-14MM-SS, 2, Universal, Bore 19mm, 166.7mm Length
- RS Stock No.:
- 615-158
- Mfr. Part No.:
- USSK24-14MM-14MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP36,960.89
(exc. VAT)
PHP41,396.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,960.89 |
*price indicative
- RS Stock No.:
- 615-158
- Mfr. Part No.:
- USSK24-14MM-14MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 2 | |
| Overall Length | 166.7mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 2 | ||
Overall Length 166.7mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered to deliver unmatched reliability and performance in various industrial applications. Designed with the utmost attention to detail, this component ensures seamless integration into your machinery, enhancing overall efficiency. The robust construction not only ensures longevity but also withstands demanding conditions, making it ideal for both standard and critical environments. Thanks to its innovative design, this product offers outstanding torque transmission, which is essential for maintaining operational integrity. Its versatility allows it to be utilised in a wide range of setups, simplifying the installation process and reducing maintenance concerns. This offering stands out in the market due to its unique attributes that cater to diverse user needs, solidifying its reputation within the sector.
Constructed from durable materials for enhanced lifespan
Designed for easy installation to minimise downtime
Provides excellent torque transmission for reliable operation
Compatible with various setups to ensure flexibility
Engineered to withstand harsh working environments
Related links
- Ruland Universal Joint UDSK24-19MM-14MM-SS Universal 166.7mm Length
- Ruland Universal Joint UD24-19MM-14MM-SS Universal 166.7mm Length
- Ruland Universal Joint UD24-14MM-14MM-SS Universal 166.7mm Length
- Ruland Universal Joint UDSK24-14MM-14MM-SS Universal 166.7mm Length
- Ruland Universal Joint USSK24-14MM-14MM-F Universal 108mm Length
- Ruland Universal Joint UD24-16MM-14MM-SS Universal 166.7mm Length
- Ruland Universal Joint UDSK24-16MM-14MM-SS Universal 166.7mm Length
- Ruland Universal Joint UDSK24-15MM-14MM-SS Universal 166.7mm Length
