Ruland Universal Joint USSK12-8MM-7MM-F, 1, Universal, Bore 8mm, 68.3mm Length
- RS Stock No.:
- 614-961
- Mfr. Part No.:
- USSK12-8MM-7MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP23,386.92
(exc. VAT)
PHP26,193.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,386.92 |
*price indicative
- RS Stock No.:
- 614-961
- Mfr. Part No.:
- USSK12-8MM-7MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 18.9mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 141.2Nm | |
| Material | Alloy Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68.3mm | ||
Joint Type Universal | ||
Hub Diameter 18.9mm | ||
Maximum Working Angle 45° | ||
Peak Torque 141.2Nm | ||
Material Alloy Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for those seeking precision and functionality in motion control systems. The advanced design allows for seamless integration with various applications, ensuring optimal performance in mechanical assemblies. With its robust construction and thoughtful design, this product enhances operational efficiency while maintaining a high standard of reliability. Crafted from premium materials, it showcases outstanding durability, even in demanding environments. This component is ideal for engineers and technicians looking to enhance their machinery with dependable parts tailored for superior performance.
Designed for seamless integration enhancing system efficiency
Manufactured from high quality materials for increased durability
Suitable for a wide range of applications promoting versatility
Engineered for precision which ensuring optimal performance in all conditions
Lightweight design facilitates easy installation and handling
Related links
- Ruland Universal Joint USSK12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-F Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-7MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-6MM-SS Universal 68.3mm Length
- Ruland Universal Joint USSK12-8MM-8MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-7MM-SS Universal 68.3mm Length
- Ruland Universal Joint US12-8MM-6MM-F Universal 68.3mm Length
