Makita Tyre Inflator 11.1 bar
- RS Stock No.:
- 867-150
- Mfr. Part No.:
- MP001GZ02
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP12,703.84
(exc. VAT)
PHP14,228.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,703.84 |
*price indicative
- RS Stock No.:
- 867-150
- Mfr. Part No.:
- MP001GZ02
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Tyre Inflator | |
| Inflation Pressure Range | 11.1bar | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Tyre Inflator | ||
Inflation Pressure Range 11.1bar | ||
Standards/Approvals EN IEC 63000:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Inflator is designed for efficient tyre inflation, suitable for both cars and bicycles, featuring automatic shut-off when the desired pressure is reached.
Nominal battery voltage of 40V, providing robust power
Maximum flow rate of 24 L/min for quick inflation
Three inflation modes: High speed, Low speed, and Ball modes
Ergonomic soft grip handle ensuring enhanced comfort during use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
