Lindstrom 125mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 934-226
- Mfr. Part No.:
- TL 00-SA-FT
- Manufacturer:
- Lindstrom
N
Subtotal (1 unit)*
PHP7,218.64
(exc. VAT)
PHP8,084.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,218.64 |
*price indicative
- RS Stock No.:
- 934-226
- Mfr. Part No.:
- TL 00-SA-FT
- Manufacturer:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
Overall Width 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Lindstrom precision ergonomic tweezer offers exceptional functionality for precise tasks, featuring ESD safe handles and a selection of straight, fine, round, and flat tips.
Type 00 design ensures precision and control
ESD safe PVC foam handles provide comfort and safety
Tips are sandblasted for enhanced grip and alignment
Constructed from non-magnetic, acid-resistant stainless steel
Made in Switzerland, ensuring high quality and durability
Ultra-lightweight at just 25 g for effortless handling
Related links
- Bahco 120mm Stainless Steel Flat ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer
- Lindstrom 122mm Stainless Steel Fine Straight ESD Safe Tweezer
- Bahco 110mm Stainless Steel Fine, Straight ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Rounded ESD Safe Tweezer
- Lindstrom 122in Stainless Steel Pointed, Curved ESD Safe Tweezer
- Lindstrom 110mm Stainless Steel Extra Fine ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Round, Fine ESD Safe Tweezer
