Kern 100mm Polyamide Tweezer

N

Subtotal (1 unit)*

PHP479.04

(exc. VAT)

PHP536.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP479.04

*price indicative

RS Stock No.:
921-169
Mfr. Part No.:
315-242
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Tweezer

Material

Polyamide

Overall Length

100mm

Number of Pieces

1

Overall Width

5mm

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern tweezer designed to safely grip small test weights, ensuring precision and control in delicate tasks.

Case suitable for OIML classes E1 - M3

Dimension (WxDxH) is 100x5x8 mm for easy handling

Constructed from Durable polyamide for longevity

Delivery time is just 1 day for prompt availability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy