RS PRO 130mm Low Carbon Austenitic Steel Fine, Pointed, Straight, Strong Tweezer
- RS Stock No.:
- 845-447
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,387.16
(exc. VAT)
PHP2,673.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,387.16 |
*price indicative
- RS Stock No.:
- 845-447
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 130mm | |
| Point Type | Fine, Pointed, Straight, Strong | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 130mm | ||
Point Type Fine, Pointed, Straight, Strong | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 11.5mm | ||
- COO (Country of Origin):
- IT
The RS PRO precision tweezer offers exceptional control and accuracy, Ideal for securely holding and handling small components in intricate tasks.
High precision design enables firm component handling
Constructed from anti-magnetic, anti-acid stainless steel
Straight, fine, pointed and strong tips provide versatile use
Measurements include an overall length of 130 mm and a weight of 19 g
Related links
- RS PRO 130mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 125mm Low Carbon Austenitic Steel Fine Straight Tweezer
- RS PRO 130mm Low Carbon Austenitic Steel Fine Curved, Rounded Tweezer Set
- RS PRO 130mm Low Carbon Austenitic Steel Curved Rounded, Flat Tweezer Set
- RS PRO 130mm Carbon Steel Fine Straight Tweezer
- ideal-tek 130mm Stainless Steel Carbon Fibre Fine Straight, Strong ESD Safe Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Strong Tweezer
