RS PRO 110mm Low Carbon Austenitic Steel Fine, Sharp, Straight Tweezer
- RS Stock No.:
- 845-445
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP2,387.16
(exc. VAT)
PHP2,673.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 24 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,387.16 |
*price indicative
- RS Stock No.:
- 845-445
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 110mm | |
| Point Type | Fine, Sharp, Straight | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 110mm | ||
Point Type Fine, Sharp, Straight | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
- COO (Country of Origin):
- IT
The RS PRO high precision tweezer is expertly designed tools for securely holding small components with exceptional visibility, Ideal for detailed work requiring accuracy.
Constructed from low carbon austenitic stainless steel for enhanced durability
Straight, fine, and Sharp tips facilitate precision handling of small objects
Anti-magnetic and anti-acid properties ensure reliability in various environments
Lightweight design, weighing only 13g, aids in ease of use during prolonged tasks
Related links
- RS PRO 110mm Low Carbon Austenitic Steel Fine, Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Straight Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Sharp Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Pointed Tweezer
- RS PRO 110mm Low Carbon Austenitic Steel Strong Tweezer
- Lindstrom 122mm Stainless Steel Fine Straight ESD Safe Tweezer
