CK 115mm Carbon Steel Blunt Tweezer
- RS Stock No.:
- 796-091
- Mfr. Part No.:
- T2301
- Manufacturer:
- CK
Subtotal (1 unit)*
PHP1,158.08
(exc. VAT)
PHP1,297.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,158.08 |
*price indicative
- RS Stock No.:
- 796-091
- Mfr. Part No.:
- T2301
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Tweezer | |
| Material | Carbon Steel | |
| Overall Length | 115mm | |
| Point Type | Blunt | |
| Number of Pieces | 1 | |
| Overall Width | 9mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Tweezer | ||
Material Carbon Steel | ||
Overall Length 115mm | ||
Point Type Blunt | ||
Number of Pieces 1 | ||
Overall Width 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Universal tweezer is designed for precision tasks, offering reliability and control in various applications. Its construction ensures a Durable tool for fine manipulation and handling.
Hardened, carbon steel bow ensures strength and longevity
Polished and fine nickel plated for a sleek and rust-resistant finish
Precision welded joint allows for consistent, repetitive action
Fine, blunt tips, measuring 2mm wide, enable meticulous tasks
Finely serrated inside improves grip on small items
Related links
- CK 115mm Carbon Steel Blunt Tweezer
- CK 145mm Carbon Steel Blunt Tweezer
- CK 140mm Carbon Steel Blunt Tweezer
- RS PRO 140mm Carbon Steel Blunt Tweezer
- RS PRO 120mm Stainless Steel Blunt Tweezer
- RS PRO 125mm Stainless Steel Blunt Tweezer
- RS PRO 145mm Carbon Steel Blunt Round, Serrated Tweezer
- RS PRO 115mm Carbon Steel Cutting Tweezer
