Subtotal (1 unit)*
PHP3,809.98
(exc. VAT)
PHP4,267.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,809.98 |
*price indicative
- RS Stock No.:
- 616-676
- Mfr. Part No.:
- 993MQ
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tweezer | |
| Overall Length | 147mm | |
| Point Type | Bent | |
| Anti-Magnetic | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tweezer | ||
Overall Length 147mm | ||
Point Type Bent | ||
Anti-Magnetic No | ||
Number of Pieces 1 | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BETA Bent knurled point spring tweezer is a precision instrument designed for delicate handling in electrical and micromechanical tasks. Made from stainless steel with a bright finish, it offers corrosion resistance and fine control. The bent, knurled tip enhances grip and access in confined areas, while the spring mechanism ensures consistent tension for steady operation.
Bent knurled tip for improved grip and access
Spring loaded design for consistent pressure
Made from stainless steel with bright finish for durability
Related links
- RS PRO 110mm Plastic Pointed, Bent Tweezer
- RS PRO 115mm Carbon Steel Bent Tweezer
- RS PRO 110mm Stainless Steel Fine, Bent Tweezer
- Lindstrom 185m Stainless Steel Bent Tweezer
- Lindstrom 165mm Stainless Steel Bent Tweezer
- Weller 160mm Stainless Steel Bent Tweezer
- ideal-tek 110mm Stainless Steel Bent Tweezer
- ideal-tek 115mm Carbon Steel Bent Tweezer
