Bernstein 85mm Stainless Steel Short Tweezer
- RS Stock No.:
- 465-495
- Mfr. Part No.:
- 5-071
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
PHP1,250.56
(exc. VAT)
PHP1,400.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,250.56 |
*price indicative
- RS Stock No.:
- 465-495
- Mfr. Part No.:
- 5-071
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 85mm | |
| Point Type | Short | |
| Anti-Magnetic | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 85mm | ||
Point Type Short | ||
Anti-Magnetic Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein ESD SMD Tweezers are precision tools designed for handling small electronic components such as mini MELFs, diodes, resistors, and fine wires in electrostatic-sensitive environments. Crafted from high-quality, antimagnetic stainless steel, these 110 mm long tweezers feature a 30° angulated, very fine, concave tip approximately 30 mm in length. The matt polished surface ensures a smooth, glare-free finish, enhancing visibility and precision during use.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Related links
- Bernstein 85mm Stainless Steel Pointed ESD Safe Tweezer
- RS PRO 110mm Stainless Steel Short Tweezer
- ideal-tek 110mm Stainless Steel Short, Very Sharp Tweezer
- Bernstein 120mm Stainless Steel Rounded Tweezer
- Bernstein 120mm Stainless Steel Pointed Tweezer
- Bernstein 130mm Stainless Steel Straight Tweezer
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 130mm Stainless Steel Pointed ESD Safe Tweezer
