RS PRO 120mm Low Carbon Austenitic Steel Strong ESD Safe Tweezer
- RS Stock No.:
- 429-740
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP974.55
(exc. VAT)
PHP1,091.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.55 |
*price indicative
- RS Stock No.:
- 429-740
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Low Carbon Austenitic Steel | |
| Overall Length | 120mm | |
| Point Type | Strong | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Overall Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Low Carbon Austenitic Steel | ||
Overall Length 120mm | ||
Point Type Strong | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Overall Width 120mm | ||
- COO (Country of Origin):
- IN
RS PRO General-Purpose Tweezer, ESD Safe, 120 mm
RS PRO ESD tweezers are designed for precision handling of small wires and components. With very strong tips and thin blades, these tweezers are ideal for general assembly tasks. The main benefit is their ESD safety, ensuring protection against electrostatic discharge.
Features and Benefits
ESD Safe: Conforms to IEC 61340-5-1 standards, providing protection against electrostatic discharge.
Very Strong Tips and Thin Blades: Allows for precise handling and manipulation of small components.
Anti-Magnetic: Ensures safe use around sensitive electronic components without magnetic interference.
Corrosion Resistance: Good resistance to most chemicals, acids, and salt materials, enhancing durability.
Low Carbon Austenitic Steel: Offers strength and longevity while maintaining lightweight handling.
Laser Marking: Provides clear identification and traceability.
Applications
Electronics assembly
Precision engineering
Laboratory work
Repair and maintenance of small devices
Additional Information
Conforms to ESD Standards: IEC 61340-5-1
Material: Low Carbon Austenitic Steel
Orientation: Straight
Overall Length: 120 mm
Point Type: Very Strong
Number of Pieces: 1
Anti-Acid: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Low Carbon Austenitic Steel Strong ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Rounded, Flat ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Fine ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Extra Fine, Straight ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Strong Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Ultra Thin ESD Safe Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Square Strong, Thick Tweezer
- RS PRO 120mm Low Carbon Austenitic Steel Straight Tweezer
