RS PRO 120mm Stainless Steel Flat, Sharp, Narrow, Angled Tweezer
- RS Stock No.:
- 316-057
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP435.51
(exc. VAT)
PHP487.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 508 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP435.51 |
*price indicative
- RS Stock No.:
- 316-057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Flat, Sharp, Narrow, Angled | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Flat, Sharp, Narrow, Angled | ||
Anti-Magnetic Yes | ||
Number of Pieces 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Set of Precision Tweezer, 4-Part
RS PRO offers a set of precision tweezers designed for intricate work in various applications. Manufactured from anti-magnetic and stainless steel materials, this 4-part set is ideal for surface mount and fine assembly tasks. The tweezers are practical tools for use in the electronics industry, watchmaking, jewellery, crafts, laboratory, and medical fields.
Features and Benefits
Stainless Steel Construction: Provides durability and resistance to corrosion, ensuring long-lasting use.
Anti-Magnetic Material: Prevents magnetic interference, making it suitable for sensitive electronic components.
Variety of Point Types: Includes angle, flat, narrow, and sharp points for versatility in handling different tasks.
Length Range of 113 – 120 mm: Offers precision and control for detailed work.
4-Part Set: Provides a comprehensive selection of tools for various applications.
Applications
Electronics industry
Watchmaking
Jewellery
Crafts
Laboratory
Medical applications
Additional Information
Each set includes a mix of tweezers tailored for specific tasks, enhancing efficiency and precision in delicate operations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 120mm Stainless Steel Flat Tweezer
- RS PRO 120mm Stainless Steel Flat ESD Safe Tweezer
- RS PRO 120mm Stainless Steel Flat Straight, Fine Tweezer
- RS PRO 120mm Stainless Steel Angled, Flat Tweezer
- RS PRO 120mm Stainless Steel Rounded, Flat Tweezer
- RS PRO 120mm Stainless Steel Tweezer
- RS PRO 120mm Stainless Steel Bent Tweezer
- RS PRO 120mm Stainless Steel Fine, Straight Tweezer
