STMicroelectronics TPN3021RL 3-Element TVS Diode, 8-Pin SOIC
- RS Stock No.:
- 917-2775
- Mfr. Part No.:
- TPN3021RL
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-2775
- Mfr. Part No.:
- TPN3021RL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 28V | |
| Pin Count | 8 | |
| Maximum Peak Pulse Current Ippm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 3 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Reverse Leakage Current | 4μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 28V | ||
Pin Count 8 | ||
Maximum Peak Pulse Current Ippm 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 3 | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Reverse Leakage Current 4μA | ||
Automotive Standard No | ||
Trisil™ for Ethernet lines Protection, STMicroelectronics
The ETP01 series is a low capacitance transient surge arrestor designed for protection of high debit rate communication network.
Lightning Surge protection
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 3-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics ETP01-2821RL 2-Element TVS Diode, 8-Pin SOIC
- STMicroelectronics 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- STMicroelectronics TPI8011NRL 2-Element Bi-Directional TVS Diode, 8-Pin SOIC
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
