Vishay P6SMB12A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 812-0060
- Mfr. Part No.:
- P6SMB12A-E3/52
- Manufacturer:
- Vishay
This image is representative of the product range
Add 300 more to save PHP458.10
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP399.80
(exc. VAT)
PHP447.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 19, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 280 | PHP19.99 | PHP399.80 | - |
| 300 - 580 | PHP18.463 | PHP369.26 | PHP458.10 |
| 600 - 1480 | PHP18.097 | PHP361.94 | PHP1,135.80 |
| 1500 - 2980 | PHP17.753 | PHP355.06 | PHP3,355.50 |
| 3000 + | PHP17.387 | PHP347.74 | PHP7,809.00 |
*price indicative
- RS Stock No.:
- 812-0060
- Mfr. Part No.:
- P6SMB12A-E3/52
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 11.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 10.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 35.9A | |
| Clamping Voltage VC | 16.7V | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.24mm | |
| Series | P6SMB | |
| Width | 3.94mm | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 11.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 10.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 35.9A | ||
Clamping Voltage VC 16.7V | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.24mm | ||
Series P6SMB | ||
Width 3.94mm | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, P6SMB Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay P6SMB12A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB27A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ85A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ8.5A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ26A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ54A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ28A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ60A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
