onsemi PACDN004SR, Quad-Element Uni-Directional ESD Protection Array, 0.22W, 2 + Tab-Pin SOT-143
- RS Stock No.:
- 808-4141P
- Mfr. Part No.:
- PACDN004SR
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-4141P
- Mfr. Part No.:
- PACDN004SR
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Anode | |
| Maximum Clamping Voltage | 13V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Maximum Reverse Stand-off Voltage | 0.95V | |
| Pin Count | 2 + Tab | |
| Peak Pulse Power Dissipation | 0.22W | |
| Maximum Peak Pulse Current | 1000A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.04 x 1.4 x 1.07mm | |
| Maximum Reverse Leakage Current | ±1µA | |
| Width | 1.4mm | |
| Height | 1.07mm | |
| Length | 3.04mm | |
| Automotive Standard | AEC-Q101 | |
| Capacitance | 5pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Anode | ||
Maximum Clamping Voltage 13V | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Maximum Reverse Stand-off Voltage 0.95V | ||
Pin Count 2 + Tab | ||
Peak Pulse Power Dissipation 0.22W | ||
Maximum Peak Pulse Current 1000A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.04 x 1.4 x 1.07mm | ||
Maximum Reverse Leakage Current ±1µA | ||
Width 1.4mm | ||
Height 1.07mm | ||
Length 3.04mm | ||
Automotive Standard AEC-Q101 | ||
Capacitance 5pF | ||
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
