onsemi NUF8610MNTXG, TVS Diode
- RS Stock No.:
- 805-6723P
- Mfr. Part No.:
- NUF8610MNTXG
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-6723P
- Mfr. Part No.:
- NUF8610MNTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4 x 0.95 x 1.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4mm | |
| Height | 0.95mm | |
| Width | 0.95mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 0.95 x 1.6mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4mm | ||
Height 0.95mm | ||
Width 0.95mm | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
