Littelfuse 1SMB7.0AT3G, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 786-2791P
- Mfr. Part No.:
- 1SMB7.0AT3G
- Manufacturer:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 786-2791P
- Mfr. Part No.:
- 1SMB7.0AT3G
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 12V | |
| Minimum Breakdown Voltage | 7.78V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 50A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 4.6 x 3.95 x 2.28mm | |
| Maximum Operating Temperature | +150 °C | |
| Test Current | 10mA | |
| Width | 3.95mm | |
| Maximum Reverse Leakage Current | 500µA | |
| Length | 4.6mm | |
| Height | 2.28mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 12V | ||
Minimum Breakdown Voltage 7.78V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 50A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 4.6 x 3.95 x 2.28mm | ||
Maximum Operating Temperature +150 °C | ||
Test Current 10mA | ||
Width 3.95mm | ||
Maximum Reverse Leakage Current 500µA | ||
Length 4.6mm | ||
Height 2.28mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
