Renesas Electronics NSAD500S-T1-A, Dual-Element Uni-Directional TVS Diode, 150mW, 3-Pin SOT-323

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5958P
Mfr. Part No.:
NSAD500S-T1-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

8V

Minimum Breakdown Voltage

5.3V

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Reverse Stand-off Voltage

3V

Pin Count

3

Peak Pulse Power Dissipation

150mW

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2 x 1.25 x 0.8mm

Height

0.8mm

Length

2mm

Maximum Reverse Leakage Current

100nA

Width

1.25mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy