Renesas Electronics NNCD5.6G-T1-A, Quad-Element Uni-Directional ESD Protection Diode, 200mW, 5-Pin SC-74A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 160 units (supplied on a reel)*

PHP1,681.92

(exc. VAT)

PHP1,883.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
160 - 760PHP10.512
800 - 1960PHP9.344
2000 - 23960PHP8.176
24000 +PHP7.008

*price indicative

Packaging Options:
RS Stock No.:
772-5936P
Mfr. Part No.:
NNCD5.6G-T1-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Diode Configuration

Common Anode

Direction Type

Uni-Directional

Maximum Clamping Voltage

5.92V

Minimum Breakdown Voltage

5.31V

Mounting Type

Surface Mount

Package Type

SC-74A

Maximum Reverse Stand-off Voltage

2.5V

Pin Count

5

Peak Pulse Power Dissipation

200mW

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.3mm

Height

1.3mm

Test Current

5mA

Width

1.5mm

Length

2.9mm

Maximum Reverse Leakage Current

5µA

COO (Country of Origin):
JP

Related links