Vishay SMP26A-M3/84A, Uni-Directional TVS Diode, 400W, 2-Pin SMP
- RS Stock No.:
- 710-3620P
- Mfr. Part No.:
- SMP26A-M3/84A
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal 50 units (supplied on a continuous strip)*
PHP477.75
(exc. VAT)
PHP535.10
(inc. VAT)
Units | Per Unit |
|---|---|
| 50 - 90 | PHP9.555 |
| 100 - 240 | PHP9.24 |
| 250 - 490 | PHP9.135 |
| 500 + | PHP7.98 |
*price indicative
- RS Stock No.:
- 710-3620P
- Mfr. Part No.:
- SMP26A-M3/84A
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 42.1V | |
| Minimum Breakdown Voltage | 28.9V | |
| Mounting Type | Surface Mount | |
| Package Type | SMP | |
| Maximum Reverse Stand-off Voltage | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 400W | |
| Maximum Peak Pulse Current | 9.5A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.61 x 2.18 x 1.15mm | |
| Width | 2.18mm | |
| Test Current | 1mA | |
| Height | 1.15mm | |
| Length | 3.61mm | |
| Maximum Reverse Leakage Current | 1µA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 42.1V | ||
Minimum Breakdown Voltage 28.9V | ||
Mounting Type Surface Mount | ||
Package Type SMP | ||
Maximum Reverse Stand-off Voltage 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 9.5A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.61 x 2.18 x 1.15mm | ||
Width 2.18mm | ||
Test Current 1mA | ||
Height 1.15mm | ||
Length 3.61mm | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- CN
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
