Hitachi DAM1A16, TVS Diode, 2-Pin
- RS Stock No.:
- 401-2726P
- Mfr. Part No.:
- DAM1A16
- Manufacturer:
- Hitachi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-2726P
- Mfr. Part No.:
- DAM1A16
- Manufacturer:
- Hitachi
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Mounting Type | Through Hole | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5 x 2.65 x 2.65mm | |
| Length | 5mm | |
| Height | 2.65mm | |
| Width | 2.65mm | |
| Test Current | 15mA | |
| Maximum Reverse Leakage Current | 50µA | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Mounting Type Through Hole | ||
Pin Count 2 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5 x 2.65 x 2.65mm | ||
Length 5mm | ||
Height 2.65mm | ||
Width 2.65mm | ||
Test Current 15mA | ||
Maximum Reverse Leakage Current 50µA | ||
RoHS Status: Not Applicable
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
