Vishay SM8S20CAHM3/I 1-Element Bi-Directional TVS Diode, 5000 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2096
- Mfr. Part No.:
- SM8S20CAHM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP1,071.90
(exc. VAT)
PHP1,200.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,985 unit(s) shipping from September 21, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP214.38 | PHP1,071.90 |
| 25 - 95 | PHP206.924 | PHP1,034.62 |
| 100 - 245 | PHP174.302 | PHP871.51 |
| 250 - 495 | PHP167.778 | PHP838.89 |
| 500 + | PHP149.136 | PHP745.68 |
*price indicative
- RS Stock No.:
- 280-2096
- Mfr. Part No.:
- SM8S20CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 204A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 32.4V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 15.29mm | |
| Height | 4.57mm | |
| Width | 10.67mm | |
| Standards/Approvals | RoHS | |
| Series | SM8S20CAHM3/I | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 204A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 32.4V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 15.29mm | ||
Height 4.57mm | ||
Width 10.67mm | ||
Standards/Approvals RoHS | ||
Series SM8S20CAHM3/I | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SM8S20CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S13CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S18CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S11CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S10CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S15CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S12CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S16CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
