Vishay SM8S16CAHM3/I 1-Element Bi-Directional TVS Diode, 5000 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2087
- Mfr. Part No.:
- SM8S16CAHM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 750 units)*
PHP96,984.00
(exc. VAT)
PHP108,621.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 2,250 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 750 - 750 | PHP129.312 | PHP96,984.00 |
| 1500 - 3000 | PHP125.893 | PHP94,419.75 |
| 3750 + | PHP121.23 | PHP90,922.50 |
*price indicative
- RS Stock No.:
- 280-2087
- Mfr. Part No.:
- SM8S16CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 17.8V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Maximum Peak Pulse Current Ippm | 388A | |
| Test Current It | 5mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 26V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 13in | |
| Standards/Approvals | No | |
| Width | 0.413mm | |
| Series | SM8SxxCA | |
| Height | 0.150in | |
| Length | 16mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 15μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 17.8V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Maximum Peak Pulse Current Ippm 388A | ||
Test Current It 5mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 26V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 13in | ||
Standards/Approvals No | ||
Width 0.413mm | ||
Series SM8SxxCA | ||
Height 0.150in | ||
Length 16mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 15μA | ||
Related links
- Vishay SM8S16CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S13CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S20CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S18CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S11CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S10CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S15CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM8S12CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
