Vishay SM5S70CAHM3/I 1-Element Bi-Directional TVS Diode, 2400 W, 2-Pin DO-218AB
- RS Stock No.:
- 280-2066
- Mfr. Part No.:
- SM5S70CAHM3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 750 units)*
PHP84,558.00
(exc. VAT)
PHP94,704.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,250 unit(s) shipping from October 19, 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 750 - 750 | PHP112.744 | PHP84,558.00 |
| 1500 - 3000 | PHP109.878 | PHP82,408.50 |
| 3750 + | PHP105.101 | PHP78,825.75 |
*price indicative
- RS Stock No.:
- 280-2066
- Mfr. Part No.:
- SM5S70CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 77.8V | |
| Mount Type | Surface | |
| Package Type | DO-218AB | |
| Maximum Reverse Stand-off Voltage Vwm | 70V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 2400W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 113V | |
| Maximum Peak Pulse Current Ippm | 31.9A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | SM5S70CAHM3/I | |
| Width | 10.67mm | |
| Standards/Approvals | RoHS | |
| Length | 15.29mm | |
| Height | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 77.8V | ||
Mount Type Surface | ||
Package Type DO-218AB | ||
Maximum Reverse Stand-off Voltage Vwm 70V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 2400W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 113V | ||
Maximum Peak Pulse Current Ippm 31.9A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series SM5S70CAHM3/I | ||
Width 10.67mm | ||
Standards/Approvals RoHS | ||
Length 15.29mm | ||
Height 4.57mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
Related links
- Vishay SM5S70CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S36CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S64CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S45CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S26CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S40CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S30CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
- Vishay SM5S85CAHM3/I 1-Element Bi-Directional TVS Diode 2-Pin DO-218AB
