Vishay 3.0C16CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP382.72

(exc. VAT)

PHP428.645

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP76.544PHP382.72
50 - 95PHP67.006PHP335.03
100 - 245PHP59.512PHP297.56
250 - 995PHP53.608PHP268.04
1000 +PHP48.838PHP244.19

*price indicative

Packaging Options:
RS Stock No.:
279-9262
Mfr. Part No.:
3.0C16CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Maximum Peak Pulse Current Ippm

115A

Clamping Voltage VC

26V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

2.62mm

Length

7.11mm

Standards/Approvals

Halogen-Free, Industrial Grade, UL 94 V-0 Flammability, RoHS, Meets MSL level 1 per J-STD-020

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Width

6.22mm

Automotive Standard

No

Maximum Reverse Leakage Current

2μA

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy