Vishay 3.0C15CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 279-9260
- Mfr. Part No.:
- 3.0C15CA-M3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP440.13
(exc. VAT)
PHP492.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,490 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP88.026 | PHP440.13 |
| 50 - 95 | PHP77.058 | PHP385.29 |
| 100 - 245 | PHP68.446 | PHP342.23 |
| 250 - 995 | PHP61.652 | PHP308.26 |
| 1000 + | PHP56.164 | PHP280.82 |
*price indicative
- RS Stock No.:
- 279-9260
- Mfr. Part No.:
- 3.0C15CA-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Clamping Voltage VC | 24.4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Series | 3.0C10CA-M3 thru 3.0C120CA-M3 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Clamping Voltage VC 24.4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 123A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, Halogen-Free, UL 94 V-0 Flammability | ||
Height 2.62mm | ||
Length 7.11mm | ||
Series 3.0C10CA-M3 thru 3.0C120CA-M3 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
Related links
- Vishay 3.0C15CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C22CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C85CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C58CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C51CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C100CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C16CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C18CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
