Vishay 3.0C120CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)
- RS Stock No.:
- 279-9251
- Mfr. Part No.:
- 3.0C120CA-M3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 3500 units)*
PHP154,661.50
(exc. VAT)
PHP173,222.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3,500 unit(s) shipping from October 19, 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 3500 + | PHP44.189 | PHP154,661.50 |
*price indicative
- RS Stock No.:
- 279-9251
- Mfr. Part No.:
- 3.0C120CA-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | 2x Common Cathode Pair | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 133V | |
| Mount Type | Surface | |
| Package Type | SMC (DO-214AB) | |
| Maximum Reverse Stand-off Voltage Vwm | 43.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 193V | |
| Maximum Peak Pulse Current Ippm | 15.5A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | 3.0C120CA-M3/I | |
| Length | 7.75mm | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS | |
| Height | 2.29mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration 2x Common Cathode Pair | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 133V | ||
Mount Type Surface | ||
Package Type SMC (DO-214AB) | ||
Maximum Reverse Stand-off Voltage Vwm 43.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Clamping Voltage VC 193V | ||
Maximum Peak Pulse Current Ippm 15.5A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series 3.0C120CA-M3/I | ||
Length 7.75mm | ||
Width 6.35mm | ||
Standards/Approvals RoHS | ||
Height 2.29mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay 3.0C120CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C85CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C22CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C100CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C28CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C14CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C15CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
- Vishay 3.0C24CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
