Vishay T6N18AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 279-6514
- Mfr. Part No.:
- T6N18AHM3/H
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP444.425
(exc. VAT)
PHP497.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10,500 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | PHP17.777 | PHP444.43 |
| 50 - 75 | PHP17.431 | PHP435.78 |
| 100 - 225 | PHP15.543 | PHP388.58 |
| 250 - 975 | PHP13.812 | PHP345.30 |
| 1000 + | PHP12.428 | PHP310.70 |
*price indicative
- RS Stock No.:
- 279-6514
- Mfr. Part No.:
- T6N18AHM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 23.5A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 25.5V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 185°C | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | T6N18AHM3/H | |
| Height | 0.88mm | |
| Length | 3.8mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 23.5A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 25.5V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 185°C | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series T6N18AHM3/H | ||
Height 0.88mm | ||
Length 3.8mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
Related links
- Vishay T6N18AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N20AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N39AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N36AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N13AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N16AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N47AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N33AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
