ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4067
- Mfr. Part No.:
- VS58VLNVWMTFTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4067
- Mfr. Part No.:
- VS58VLNVWMTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 93.6V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.1A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Series | VS | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 93.6V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.1A | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Height 1mm | ||
Width 1.4mm | ||
Series VS | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS58VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS7V5UA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
