ROHM Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4001
- Mfr. Part No.:
- VS130VLNVWMTR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4001
- Mfr. Part No.:
- VS130VLNVWMTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 140V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 130V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 209V | |
| Maximum Peak Pulse Current Ippm | 0.95A | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.3mm | |
| Height | 1mm | |
| Width | 1.4mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Series | VS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 140V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 130V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 209V | ||
Maximum Peak Pulse Current Ippm 0.95A | ||
Maximum Operating Temperature 150°C | ||
Length 2.3mm | ||
Height 1mm | ||
Width 1.4mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Series VS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.
High reliability
Small mold type
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS130VLNVWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS7V5UA1VWMTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
