Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- RS Stock No.:
- 243-7004
- Mfr. Part No.:
- SMC3K24CAHM3_A/H
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP749.50
(exc. VAT)
PHP839.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 640 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP149.90 | PHP749.50 |
| 25 - 45 | PHP145.402 | PHP727.01 |
| 50 - 95 | PHP141.04 | PHP705.20 |
| 100 - 245 | PHP136.808 | PHP684.04 |
| 250 + | PHP132.704 | PHP663.52 |
*price indicative
- RS Stock No.:
- 243-7004
- Mfr. Part No.:
- SMC3K24CAHM3_A/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Peak Pulse Power Dissipation Pppm | 3kW | |
| Clamping Voltage VC | 38.9V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 77.1A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | SMC3K | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Length | 7.11mm | |
| Height | 6.22mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Peak Pulse Power Dissipation Pppm 3kW | ||
Clamping Voltage VC 38.9V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 77.1A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series SMC3K | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Length 7.11mm | ||
Height 6.22mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SMC3K24CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K17CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K45CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K22CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K36CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K110CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K40CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
- Vishay SMC3K18CAHM3_A/H Bi-Directional TVS Diode, 3 kW DO-214AB
