Vishay Bi-Directional TVS Diode, 1500 W, 2-Pin DO-214AB
- RS Stock No.:
- 243-6942
- Mfr. Part No.:
- 1.5SMC110CAHM3_A/H
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6942
- Mfr. Part No.:
- 1.5SMC110CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 105V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 94V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 152V | |
| Maximum Peak Pulse Current Ippm | 9.9A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 1.5SMC | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 105V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 94V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 152V | ||
Maximum Peak Pulse Current Ippm 9.9A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series 1.5SMC | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay 1.5SMC110CAHM3_A/H Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ350CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1.5SMC440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- STMicroelectronics SM15T15CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ48CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ26CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Wurth Elektronik 824541121 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
