Vishay VLIN3333-02GHE3-08 2-Element TVS Diode, 200 W, 2-Pin SOD-323
- RS Stock No.:
- 231-7315
- Mfr. Part No.:
- VLIN3333-02GHE3-08
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7315
- Mfr. Part No.:
- VLIN3333-02GHE3-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 3.5A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 57V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | No | |
| Width | 1.5mm | |
| Length | 1.95mm | |
| Height | 1.15mm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 3.5A | ||
ESD Protection Yes | ||
Clamping Voltage VC 57V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals No | ||
Width 1.5mm | ||
Length 1.95mm | ||
Height 1.15mm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard AEC-Q101 | ||
The Vishay single-line ESD- protection diode used for LIN-Bus applications. It has low leakage current and low load capacitance.
Small SOT-323 package
AEC-Q101 qualified available
Pins plated with tin
Related links
- Vishay 2-Element TVS Diode 2-Pin SOD-323
- Littelfuse SPHV36-01ETG-C 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- onsemi ESD5Z3.3T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- Littelfuse SZSMF24AT1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF6.0A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF24A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Littelfuse SMF5.0A 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
