ROHM VS5V0UA1LAMTR TVS Diode, 600 W, 2-Pin SOD-128

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-0028
Mfr. Part No.:
VS5V0UA1LAMTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Isolated

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Surface

Package Type

SOD-128

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

57A

Clamping Voltage VC

10.5V

Test Current It

10mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.5mm

Height

1.05mm

Width

4.7 mm

Maximum Reverse Leakage Current

800μA

Automotive Standard

No

The Rohm transient voltage suppressor having silicon epitaxial planar type structure. It is mainly used in surge protection.

High reliability

Small mold type

Related links