ROHM VS5V0UA1LAMTFTR TVS Diode, 600 W, 2-Pin SOD-128
- RS Stock No.:
- 216-0024
- Mfr. Part No.:
- VS5V0UA1LAMTFTR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (3000 units, on reels of 3000)*
PHP50,526.00
(exc. VAT)
PHP56,589.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | PHP16.842 | PHP50,526.00 |
| 9000 - 21000 | PHP16.421 | PHP49,263.00 |
| 24000 - 42000 | PHP16.01 | PHP48,030.00 |
| 45000 + | PHP15.61 | PHP46,830.00 |
*price indicative
- RS Stock No.:
- 216-0024
- Mfr. Part No.:
- VS5V0UA1LAMTFTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 10.5V | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 57A | |
| Maximum Operating Temperature | 150°C | |
| Series | VS5V0UA1LAMTF | |
| Length | 2.5mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 4.7mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 800μA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 10.5V | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 57A | ||
Maximum Operating Temperature 150°C | ||
Series VS5V0UA1LAMTF | ||
Length 2.5mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 4.7mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 800μA | ||
The Rohm transient voltage suppressor having silicon epitaxial planar type structure. It is mainly used in surge protection.
High reliability
Small mold type
Related links
- ROHM VS5V0UA1LAMTFTR TVS Diode 2-Pin SOD-128
- Nexperia 1-Element Uni-Directional TVS Diode 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS36VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS11VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS14VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS24VP1UTP 600 W, 2-Pin SOD-128
- Nexperia PTVS5V0P1UP 600 W, 2-Pin SOD-128
