STMicroelectronics SMB15F15A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMB
- RS Stock No.:
- 208-5119
- Mfr. Part No.:
- SMB15F15A
- Manufacturer:
- STMicroelectronics
Subtotal (25 units, in packs of 25)*
PHP920.00
(exc. VAT)
PHP1,030.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6,625 unit(s) shipping from October 05, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | PHP36.80 | PHP920.00 |
| 50 - 475 | PHP36.065 | PHP901.63 |
| 500 - 975 | PHP35.344 | PHP883.60 |
| 1000 - 2475 | PHP34.637 | PHP865.93 |
| 2500 + | PHP33.944 | PHP848.60 |
*price indicative
- RS Stock No.:
- 208-5119
- Mfr. Part No.:
- SMB15F15A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 18.5V | |
| Mount Type | Surface | |
| Package Type | SMB | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 64A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 24.4V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Series | SMB15FxxA | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 18.5V | ||
Mount Type Surface | ||
Package Type SMB | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 64A | ||
Test Current It 1mA | ||
Clamping Voltage VC 24.4V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Series SMB15FxxA | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F28A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F5.0A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F6.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F40A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F10A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F22A 1-Element Uni-Directional TVS Diode 2-Pin SMB
- STMicroelectronics SMB15F8.5A 1-Element Uni-Directional TVS Diode 2-Pin SMB
