DiodesZetex MMBZ20VALQ-7-F 1-Element Bi-Directional TVS Diode, 40 W, 3-Pin SOT-23
- RS Stock No.:
- 206-0298
- Mfr. Part No.:
- MMBZ20VALQ-7-F
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 206-0298
- Mfr. Part No.:
- MMBZ20VALQ-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 5.32V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 8V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MMBZ | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 5.32V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 8V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MMBZ | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 24 W to 40 W peak power dual surface mount TVS diode is common anode configuration and ideally suited for automated insertion.
Low leakage
225mW power dissipation
Related links
- DiodesZetex 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDAXLC6-1BT2 1-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Vishay GSOT03C-E3-08 1-Element Bi-Directional 509 W, 3-Pin SOT-23
- onsemi NUP3105LT1G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- onsemi NUP3105LT3G 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN06-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BLY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDCAN04-2BWY 1-Element Bi-Directional TVS Diode 3-Pin SOT-23
