onsemi 1-Element Uni-Directional ESD Protection Diode, 3-Pin UDFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4363
Mfr. Part No.:
NSPM2052MUT5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.1V

Mount Type

Surface

Package Type

UDFN

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

120A

Clamping Voltage VC

9V

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

500μm

Width

1.08mm

Standards/Approvals

RoHS, Pb-Free

Length

1.68mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
MY
Features

These Devices are Pb−Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy