STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 168-6874
- Mfr. Part No.:
- SMAJ85CA-TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6874
- Mfr. Part No.:
- SMAJ85CA-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 400 W | |
| Pin Count | 2 | |
| Package Type | DO-214AC (SMA) | |
| Clamping Voltage (VC) | 178 V | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 2.03 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 13 A | |
| Maximum Reverse Leakage Current | 200 nA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 85 V | |
| Minimum Breakdown Voltage (Vbr) | 94 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 2.95 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 400 W | ||
Pin Count 2 | ||
Package Type DO-214AC (SMA) | ||
Clamping Voltage (VC) 178 V | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 2.03 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 13 A | ||
Maximum Reverse Leakage Current 200 nA | ||
Maximum Reverse Stand-off Voltage (Vwm) 85 V | ||
Minimum Breakdown Voltage (Vbr) 94 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 2.95 mm | ||
- COO (Country of Origin):
- MY
Transil™ TVS SMT Bidirectional 400W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMAJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AC
- STMicroelectronics SMAJ18CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ40CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ28CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ6.5CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ70CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMAJ130CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
