STMicroelectronics P6KE150A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Subtotal (1000 units, on tapes of 1000)*

PHP15,030.00

(exc. VAT)

PHP16,830.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location
Units
Per Unit
Per Tape*
1000 +PHP15.03PHP15,030.00

*price indicative

RS Stock No.:
168-6301
Mfr. Part No.:
P6KE150A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

143V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

128V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

15A

Clamping Voltage VC

265V

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Diameter

3.53mm

Height

3.53mm

Length

6.75mm

Width

3.53mm

Series

P6KE

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

RoHS Status: Exempt

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy