STMicroelectronics SM6T200A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6269
Mfr. Part No.:
SM6T200A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

190V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

171V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

353V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

11.3A

Test Current It

1mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Standards/Approvals

No

Width

3.95mm

Series

SM6T

Length

4.6mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy