STMicroelectronics SM15T200CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 168-6195
- Mfr. Part No.:
- SM15T200CA
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP60,575.00
(exc. VAT)
PHP67,850.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 23, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP24.23 | PHP60,575.00 |
*price indicative
- RS Stock No.:
- 168-6195
- Mfr. Part No.:
- SM15T200CA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 171V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 353V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 28A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Series | SM15T TVS | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 171V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 353V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 28A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Series SM15T TVS | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T200CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T30CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T36CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T24CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T68CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T100CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T220CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
