STMicroelectronics 1.5KE180A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-6184
Mfr. Part No.:
1.5KE180A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

171V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

154V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

317V

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

No

Maximum Peak Pulse Current Ippm

31.5A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Diameter

5.3mm

Length

9.5mm

Height

5.3mm

Series

1.5KE

Width

5.3mm

Standards/Approvals

No

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy