STMicroelectronics SMBJ58CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

PHP25,625.00

(exc. VAT)

PHP28,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP10.25PHP25,625.00

*price indicative

RS Stock No.:
165-7410
Mfr. Part No.:
SMBJ58CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

121V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

33A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Series

SMBJ

Width

3.95mm

Standards/Approvals

No

Length

4.6mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy