onsemi Avalanche Diode, 6-Pin SOT-563
- RS Stock No.:
- 162-9215
- Mfr. Part No.:
- NUF2230XV6T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9215
- Mfr. Part No.:
- NUF2230XV6T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Array | |
| Product Type | Avalanche Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-563 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Array | ||
Product Type Avalanche Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-563 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Length 1.7mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUF2230XV6T1G Avalanche Diode, 6-Pin SOT-563
- onsemi Transistor -30 V, 6-Pin SOT-563
- onsemi Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563
- onsemi NST30010MXV6T1G Transistor -30 V, 6-Pin SOT-563
- MPS Converter 1.2 MHz, 6-Pin SOT-563
- ROHM Bipolar Transistor 12 V, 6-Pin SOT-563
- DiodesZetex 2 N-Channel MOSFET 50 V Enhancement, 6-Pin SOT-563
- MPS Converter 6-Pin SOT-563
