ROHM RSB6.8GT2R, Bi-Directional ESD Protection Diode, 10W, 2-Pin SOD-723

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-6817P
Mfr. Part No.:
RSB6.8GT2R
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage

5.78V

Mounting Type

Surface Mount

Package Type

SOD-723

Maximum Reverse Stand-off Voltage

3.5V

Pin Count

2

Peak Pulse Power Dissipation

10W

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

1 x 0.6 x 0.5mm

Width

0.6mm

Height

0.5mm

Length

1mm

Capacitance

15pF

Test Current

1mA

Maximum Reverse Leakage Current

500nA

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy